ACB110DHAS

Heilind Number:SULACB110DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHAS
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHAS

Detailed Description

Introducing the ACB110DHAS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 1A and a voltage capacity of 300VAC, it offers safe and efficient power transmission. The female gender and dual-row design with side hole mount type make it versatile for various connectivity needs. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Featuring 220 positions with a pitch of 1.27mm, it allows for high-density board-to-board connections. The hairpin contact type and right-angle orientation further enhance its functionality. With a tail length of 2.54mm and a compact size of 9.4mm width and 23.24mm height, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACB110DHAS is a top choice for professionals in the electronics industry.