ACB110DHBS

Heilind Number:SULACB110DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHBS
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHBS

Detailed Description

ACB110DHBS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a 1A amperage and 300VAC voltage rating, it meets stringent power requirements. The female gender and two rows of contacts make it versatile for various setups. Mountable via side holes with a thru-hole termination method, installation is secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 1.27mm, it offers precise connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and 220 positions provide flexibility in layout design. Its compact size, with a height of 23.24mm and width of 9.4mm, saves space on the board. Matte Tin termination plating ensures durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is ideal for applications where high reliability is essential.