ACB110DHHD

Heilind Number:SULACB110DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHHD

Detailed Description

Introducing the ACB110DHHD Board to Board PCB Connector, a high-performance solution designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and Hairpin contacts plated in gold, guarantees secure and low-resistance connections. Its Clearance Hole mount type and Thru Hole termination method offer easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 220 positions and a pitch of 1.27mm, it provides ample connectivity options. The Matte Tin termination plating enhances soldering performance. Measuring at 0.61 inches in height and 9.4mm in width, it offers a compact yet efficient design. Ideal for aerospace, defense, and industrial applications, the ACB110DHHD sets a new standard in connectivity.