| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB110DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB110DHHN |
ACB110DHHN
| Heilind Number: | SULACB110DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB110DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB110DHHN, a high-performance female PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a pitch of 1.27mm (.05 inches) and featuring two rows of contacts, it allows for efficient signal transmission. The gold-plated contacts guarantee excellent conductivity, while the termination method of Thru Hole installation offers secure attachment. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 150°C, it is suitable for use in varied environments. With 220 positions and a tail length of 3.18mm (.125 inches), it provides ample connectivity options. Ideal for Board To Board and Card Edge applications, this connector is a dependable solution for your PCB connectivity needs.

