ACB110DHHT

Heilind Number:SULACB110DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHHT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHHT

Detailed Description

The ACB110DHHT is a female board-to-board PCB connector featuring two rows of Hairpin contacts crafted from Beryllium Copper with Gold plating for optimal conductivity. With a pitch of 1.27mm (.05 in) and accommodating 220 positions, this connector ensures precise and reliable connections in high-density applications. Its threaded mount type and thru-hole termination method guarantee secure assembly onto PCBs. Rated for 300 VAC and with an operating temperature range of -65 to 150°C, it offers excellent performance in diverse environments. The connector's compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained systems. With Matte Tin termination plating and compliance with RoHS standards, the ACB110DHHT is a durable and environmentally-friendly connectivity solution for various industrial and electronic devices.