ACB110DHLR

Heilind Number:SULACB110DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHLR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHLR

Detailed Description

Introducing the ACB110DHLR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female connector with two rows and metal board lock mount type offers secure and stable connections. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 1.27mm pitch and hairpin contact type further enhance its performance. With 220 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures longevity. Whether for commercial or industrial use, the ACB110DHLR is a dependable choice for seamless board-to-board connectivity.