ACB110DHND

Heilind Number:SULACB110DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHND
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHND

Detailed Description

Introducing the ACB110DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capability up to 300VAC, it meets stringent power requirements. The female connector with two rows and a pitch of 1.27mm accommodates 220 positions, making it ideal for complex PCB layouts. Its straight orientation and thru-hole termination method facilitate easy assembly. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures secure soldering. Whether in aerospace, telecommunications, or industrial applications, the ACB110DHND delivers high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.