ACB110DHRT

Heilind Number:SULACB110DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHRT

Detailed Description

Introducing the ACB110DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted from durable PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various power and data transfer tasks. Featuring a female gender, two rows, and threaded mount type, installation is secure and hassle-free. The termination method of card extender, along with contact material of Beryllium Copper and gold plating, guarantees optimal conductivity. The hairpin contact type and straddle orientation further enhance its functionality. With 220 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Classified under the category of high-quality Board-to-Board PCB connectors, the ACB110DHRT is a must-have component for demanding electronic systems.