ACB110DYFN

Heilind Number:SULACB110DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULACB110DYFN

Detailed Description

The ACB110DYFN is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it offers exceptional durability and conductivity. With a current rating of 1 A and a voltage rating of 300 VAC, this connector is suitable for a wide range of electronic devices. Its surface mount termination method and cantilever contact type ensure easy and reliable connectivity. With 220 positions spread across 2 rows, it provides ample connectivity options. The gold-plated contacts and matte tin termination plating guarantee optimal signal transmission. Operating in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Whether used in board-to-board or card edge connections, the ACB110DYFN excels in performance and reliability.