ACB110DYFT

Heilind Number:SULACB110DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULACB110DYFT

Detailed Description

Introducing the ACB110DYFT, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission. The threaded mount type and surface mount termination method offer secure and hassle-free installation. Boasting two rows and 220 positions with a pitch of 1.27mm, it provides ample connectivity options. The gold-plated Beryllium Copper contacts and matte tin termination plating enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for hi-rel applications, the ACB110DYFT ensures optimal performance in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with this top-of-the-line PCB connector.