ACB110DYHN

Heilind Number:SULACB110DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DYHN

Detailed Description

Introducing the ACB110DYHN, a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a short_description of PPS & Beryllium Copper, this connector boasts unparalleled durability and performance. Featuring a female gender and two rows for enhanced connectivity, it is suitable for a wide range of applications. The termination_method of Thru Hole ensures secure attachment, while the contact_material of Beryllium Copper with Gold plating guarantees excellent conductivity. Operating at an amperage of 1A and voltage of 300VAC, it meets stringent electrical requirements. The Cantilever contact_type and Straight orientation facilitate easy installation. With 220 positions and a pitch of 1.27mm, it offers ample connectivity options. The connector's rugged construction, with an operating_temperature_range of -65 to 150°C, makes it ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination_plating of Matte Tin ensures long-lasting performance. Classified under hi_rel: No, this connector is a reliable solution for demanding PCB applications.