ACB110DYRD

Heilind Number:SULACB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DYRD

Detailed Description

Introducing the ACB110DYRD, a high-performance connector designed for demanding applications. This female connector, featuring two rows of contacts, is crafted with precision using PPS and Beryllium Copper materials, ensuring optimal conductivity and durability. With a current rating of 1A and a voltage tolerance of 300VAC, it guarantees reliable power transmission. The gold-plated contacts and matte tin termination offer excellent corrosion resistance, making it ideal for harsh environments. Its cantilever contact type and straddle orientation provide secure connections on PCBs. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into various electronic setups. Trust the ACB110DYRD for efficient and long-lasting board-to-board or card edge connections in your projects.