ACB110DYRN

Heilind Number:SULACB110DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DYRN

Detailed Description

Introducing the ACB110DYRN, a high-performance board-to-board PCB connector tailored for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and 220 positions cater to versatile connection needs. Its cantilever contact type, gold-plated Beryllium Copper contacts, and matte tin termination offer superior conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straddle orientation and no mounting requirement facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for high-reliability applications, the ACB110DYRN is the ideal choice for seamless board-to-board connections.