ACB110DYRQ

Heilind Number:SULACB110DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DYRQ

Detailed Description

Introducing the ACB110DYRQ, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low amperage rating of 1A and a voltage capacity of 300 VAC, it is perfect for sensitive electronic devices. The female gender, two rows, and straddle mount type offer versatility in installation. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. With a pitch of 1.27mm and a cantilever contact type, it provides secure connectivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The termination plating of matte tin ensures long-term stability. With 220 positions, it accommodates multiple connections. Classified under hi-rel connectors, the ACB110DYRQ is a dependable solution for demanding PCB applications.