ACB110DYRT

Heilind Number:SULACB110DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DYRT

Detailed Description

Introducing the ACB110DYRT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal conductivity. With a current rating of 1A and voltage capacity of 300VAC, it meets the demands of various applications. The female connector with two rows and a threaded mount type offers secure installation. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and long-term performance. With 220 positions and a pitch of 1.27mm, it allows for high-density connections. The connector is suitable for use in a wide operating temperature range from -65 to 150°C, making it ideal for harsh environments. The Matte Tin termination plating ensures compatibility with a range of devices. Perfect for industrial and commercial use, the ACB110DYRT is a dependable solution for your PCB connection needs.