ACB120DHAN

Heilind Number:SULACB120DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB120DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB120DHAN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:240
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB120DHAN

Detailed Description

Introducing the ACB120DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and signal transmission. The female connector with two rows and 240 positions offers ample connectivity options. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. The 1.27mm pitch and hairpin contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating, it ensures durability and longevity. Trust the ACB120DHAN for secure and efficient board-to-board connections in your electronic systems.