ACB120DHBN

Heilind Number:SULACB120DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB120DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB120DHBN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:240
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB120DHBN

Detailed Description

Introducing the ACB120DHBN, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a dual-row configuration with 240 positions, it allows for efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing reliable and low-resistance connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type offer versatility in installation. With a termination method of thru-hole and termination plating of matte tin, it provides secure attachment to PCBs. Measuring just 9.4mm in width and 23.24mm in height, it offers a compact yet robust solution for board-to-board connections. Trust the ACB120DHBN for your connectivity needs in aerospace, defense, and other high-reliability industries.