ACB120DHLN

Heilind Number:SULACB120DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB120DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB120DHLN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB120DHLN

Detailed Description

Introducing our Board To Board PCB Connector, ACB120DHLN. This high-performance connector features a female gender, with two rows and a pitch of 1.27mm (.05in), allowing for precise and reliable connections. Crafted with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The Hairpin contact type and straight orientation make it easy to use, with 240 positions for versatile connectivity. The termination method is thru-hole with matte tin plating, ensuring secure attachment to the PCB. Measuring at 15.49mm in height and 9.4mm in width, this connector combines compact size with high performance, making it ideal for demanding electronic systems. Upgrade your PCB connections with the ACB120DHLN.