| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB13DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB13DHAD |
ACB13DHAD
| Heilind Number: | SULACB13DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB13DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB13DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a dual-row design, it offers 26 positions for versatile usage. The right-angle orientation and clearance hole mount type make installation easy and efficient. Its Thru-Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it ensures durability and longevity. Trust the ACB13DHAD for your high-reliability applications.

