| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB13DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB13DHAN |
ACB13DHAN
| Heilind Number: | SULACB13DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB13DHAN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper Female Connector, featuring a contact plating of gold, ensures optimal conductivity and durability in electronic connections. With two rows and 26 positions, it offers ample connectivity. The hairpin contact type and right-angle orientation make it suitable for various PCB applications. The termination method of thru hole and termination plating of matte tin enhance its reliability. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 300 VAC, this connector is ideal for demanding environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, allows for efficient PCB integration. Whether used in commercial or industrial settings, this high-quality connector guarantees dependable performance.

