ACB13DHAR

Heilind Number:SULACB13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHAR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHAR

Detailed Description

Introducing our ACB13DHAR Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic devices. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. Featuring a 1A amperage rating and a 300VAC voltage capacity, it guarantees reliable power delivery. With a female gender and two rows of contacts, it offers versatile compatibility. The Metal Board Lock mount type and Thru Hole termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent conductivity and durability. The 1.27mm pitch and Hairpin contact type allow for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for applications in aerospace, defense, and industrial settings, it's a reliable choice for mission-critical systems. Upgrade your connectivity solutions with the ACB13DHAR Connector.