ACB13DHAS

Heilind Number:SULACB13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULACB13DHAS

Detailed Description

Introducing the ACB13DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. With PPS and Beryllium Copper construction, this connector offers exceptional durability and signal integrity. Featuring a 1A amperage and 300VAC voltage rating, it ensures efficient power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various applications. With 26 gold-plated hairpin contacts on two rows, it guarantees secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for demanding environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained designs. Trust the ACB13DHAS for seamless board-to-board connectivity in your projects.