ACB13DHBD

Heilind Number:SULACB13DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHBD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHBD

Detailed Description

The ACB13DHBD is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a pitch of 1.27mm and two rows of 26 positions, this connector offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Its right-angle orientation and clearance hole mount type make it suitable for space-constrained PCB layouts. Operating in a wide temperature range from -65°C to 150°C and rated for 300VAC, it is ideal for industrial and harsh environments. The termination method is through-hole with matte tin plating, providing secure and stable connections. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for board-to-board and card edge connections, the ACB13DHBD is a top choice for high-reliability applications.