ACB13DHBN

Heilind Number:SULACB13DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHBN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHBN

Detailed Description

The ACB13DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The female connector has two rows of 26 hairpin contacts, each plated with gold for optimal conductivity. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial systems. The matte tin termination plating offers enhanced durability. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet sturdy solution for interconnecting circuit boards. Trust the ACB13DHBN for efficient and secure board-to-board connections in your electronic designs.