ACB13DHBR

Heilind Number:SULACB13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHBR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHBR

Detailed Description

Introducing the ACB13DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission. Featuring a female gender, two rows, and a metal board lock mount type, installation is secure and efficient. The thru-hole termination method and gold contact plating guarantee excellent signal integrity. With 26 hairpin contact type positions, this connector supports high-density connections. Operating at temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The right-angle orientation and .17-inch tail length provide flexibility in design. Measuring .915 inches in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ACB13DHBR is a top choice for reliable connectivity needs.