ACB13DHBS

Heilind Number:SULACB13DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHBS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHBS

Detailed Description

Introducing the ACB13DHBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in even the most demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and side-hole mounting offers easy installation on PCBs. Utilizing a hairpin contact type with gold plating, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for harsh industrial settings. Its right-angle orientation and 26 positions provide flexibility in design layouts. The matte tin termination plating further enhances its performance and longevity. Measuring 23.24mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Trust the ACB13DHBS for seamless board-to-board connectivity in your electronic systems.