ACB13DHFD

Heilind Number:SULACB13DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHFD

Detailed Description

Introducing the ACB13DHFD, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity and longevity. With a low 1 A amperage rating and 300 VAC voltage capacity, it is ideal for power and signal transmission. The female gender, Hairpin contact type, and two rows with 26 positions offer versatile connectivity options. Surface mount termination with gold-plated contacts guarantees excellent signal integrity. The connector's straight orientation and compact design, with a height of .61 inches and a width of .37 inches, make it suitable for space-constrained environments. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding industrial and electronic applications. Trust in the ACB13DHFD for high-reliability connections in your PCB designs.