ACB13DHFT

Heilind Number:SULACB13DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHFT

Detailed Description

Introducing the ACB13DHFT, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a 1A current rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure installation. Contact pins made of gold-plated Beryllium Copper provide excellent conductivity. Its 1.27mm pitch and 26 positions allow for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The ACB13DHFT is the ideal choice for mission-critical applications where performance and durability are paramount.