ACB13DHHD

Heilind Number:SULACB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHHD

Detailed Description

Introducing the ACB13DHHD, a high-performance PCB connector ideal for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1A amperage and 300VAC voltage rating, it guarantees efficient power transmission. Its female gender, two rows, and clearance hole mount type offer versatile installation options. The Thru Hole termination method and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. Featuring a 1.27mm pitch and hairpin contact type, it enables precise signal transfer. With 26 positions and a straight orientation, it suits various connectivity needs. The connector's -65 to 150°C operating temperature range and matte tin termination plating make it suitable for harsh environments. Measuring at .61in in height and 9.4mm in width, it's compact yet robust. Whether for board-to-board or card edge connections, the ACB13DHHD excels, making it a top choice for professionals in need of reliable PCB connectors.