ACB13DHHN

Heilind Number:SULACB13DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHHN

Detailed Description

Introducing the ACB13DHHN, a high-quality board-to-board PCB connector perfect for your electronic assembly needs. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in every connection. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent performance requirements. The 26-position, 2-row design offers ample connectivity options, while the gold-plated hairpin contacts guarantee efficient signal transmission. Its straight orientation and no-mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Trust in its Matte Tin termination plating for long-lasting durability. Whether in aerospace, telecommunications, or industrial applications, the ACB13DHHN is the perfect choice for secure and efficient PCB connections.