ACB13DHLN

Heilind Number:SULACB13DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHLN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHLN

Detailed Description

The ACB13DHLN is a high-quality female board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. With two rows of 26 hairpin contacts made of durable PPS and Beryllium Copper, this connector ensures excellent conductivity. The gold plating on the contacts offers corrosion resistance and optimal signal transmission. Featuring a pitch of 1.27mm, it is suitable for compact PCB layouts. The connector's straight orientation and no mounting design make it easy to install on the PCB. Operating at a voltage of 300 VAC and with an amperage of 1A, it is ideal for various applications. With a wide operating temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Its matte tin termination plating further enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The ACB13DHLN is a reliable solution for your board-to-board connectivity needs.