| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB13DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB13DHLR |
ACB13DHLR
| Heilind Number: | SULACB13DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB13DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB13DHLR Connector, a high-performance solution for your electronic connectivity needs. Crafted with PPS & Beryllium Copper materials, this female connector ensures robust and reliable power transmission, with an amperage rating of 1A and a voltage capacity of 300VAC. Boasting two rows of Hairpin contacts plated with gold for superior conductivity, it offers 26 positions with a 1.27mm pitch. The straight orientation and Metal Board Lock mount type make for easy and secure installation on PCBs. With a wide operating temperature range from -65 to 150°C and matte tin termination plating, this connector is ideal for demanding applications in aerospace, defense, and industrial settings. Trust in the ACB13DHLR for efficient and durable board-to-board or card edge connections.

