ACB13DHND

Heilind Number:SULACB13DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHND
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHND

Detailed Description

The ACB13DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 26 positions, offering ample connectivity options. Termination is through hole with gold-plated Beryllium Copper contacts, guaranteeing excellent signal transmission. The hairpin contact type and straight orientation further enhance its functionality. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Classified under hi-rel connectors, the ACB13DHND is a top choice for critical applications.