ACB13DHNN

Heilind Number:SULACB13DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHNN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHNN

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACB13DHNN connector is a high-performance component designed for female gender applications. With two rows and a pitch of 1.27mm, it offers reliable connectivity in various electronic systems. The termination method is Thru Hole, ensuring secure assembly. Crafted with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and with an amperage of 1A, this connector is suitable for demanding environments. Its straight orientation, 26 positions, and hairpin contact type make it versatile for board-to-board PCB and card edge connections. With a wide operating temperature range of -65 to 150 °C, it can withstand harsh conditions. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient installation. Tailored for high reliability applications, it is an essential component in electronic systems requiring top-notch connectivity.