ACB13DHNR

Heilind Number:SULACB13DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHNR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHNR

Detailed Description

Introducing the ACB13DHNR, a high-performance PCB connector designed for demanding applications. Featuring a contact material of durable Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a dual-row configuration and 26 positions, it offers ample connectivity options. The Hairpin contact type and Metal Board Lock mount type guarantee secure and stable connections. Operating at a voltage of 300 VAC and with an amperage of 1A, it is suitable for various power and signal transmission needs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Its wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. The Matte Tin termination plating enhances durability. Perfect for high-reliability applications, the ACB13DHNR is a top choice for professionals in the electronics industry.