ACB13DHRN

Heilind Number:SULACB13DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHRN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DHRN

Detailed Description

Introducing the ACB13DHRN, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with a PPS and Beryllium Copper housing, this connector ensures optimal conductivity and durability. Featuring two rows with 26 female contact positions, it offers seamless connectivity in complex circuit setups. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent power requirements. The Hairpin contact type and Card Extender termination method further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. RoHS compliant and with Matte Tin plating, it prioritizes environmental responsibility. Compact yet robust, the ACB13DHRN is the perfect solution for high-speed and high-reliability connections in aerospace, defense, and industrial applications.