ACB13DHRT

Heilind Number:SULACB13DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULACB13DHRT

Detailed Description

The ACB13DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust performance and durability. With a 1A amperage rating and 300VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and reliable connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 1.27mm pitch and hairpin contact type accommodate precise mating, while the straddle orientation and 26 positions provide versatility in PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact form factor (15.49mm height, 9.4mm width) and matte tin termination plating, it meets the requirements of space-constrained applications. Perfect for aerospace, defense, and industrial systems, the ACB13DHRT is a reliable connectivity solution.