ACB13DYHN

Heilind Number:SULACB13DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DYHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DYHN

Detailed Description

Introducing the ACB13DYHN, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic devices. With a compact form factor and a pitch of 1.27mm (.05 in), this connector offers seamless integration into PCB layouts. Featuring 26 gold-plated contacts made of PPS & Beryllium Copper, it ensures reliable signal transmission even in demanding environments. The cantilever contact type and straight orientation provide easy mating. Operating at a voltage of 300 VAC with an amperage of 1A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for diverse applications. Its 2-row design and 3.18mm (.125 in) tail length facilitate secure through-hole mounting. Trust the ACB13DYHN for robust and durable board-to-board connections in your electronic systems.