ACB13DYHT

Heilind Number:SULACB13DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DYHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DYHT

Detailed Description

Introducing the ACB13DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction and gold plating, this connector ensures reliable connectivity with low contact resistance. With a current rating of 1 A and a voltage resistance of 300 VAC, it is suitable for power and signal transmission. The two-row, 26-position design offers versatility, while the threaded mount and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in harsh environments. Its compact size, with a height of just 15.49 mm and width of 9.4 mm, makes it space-efficient on PCBs. With matte tin termination plating for added durability, the ACB13DYHT is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.