ACB13DYRD

Heilind Number:SULACB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULACB13DYRD

Detailed Description

ACB13DYRD is a high-quality Board To Board PCB Connector designed for reliable and efficient card edge connections. Featuring PPS & Beryllium Copper construction, it ensures durability and optimal performance. With a compact design, this connector is perfect for space-saving applications. Its 26 positions, 2 rows, and 1.27mm pitch offer versatile connectivity options. The female gender and clearance hole mount type make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The Cantilever contact type and straddle orientation further enhance its functionality. With termination via card extender and matte tin plating, this connector ensures reliable signal transmission. Its dimensions of .61 inches in height and 9.4mm in width provide a compact yet robust solution. Trusted for its quality and performance, the ACB13DYRD is the ideal choice for your PCB connectivity needs.