ACB13DYRN

Heilind Number:SULACB13DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULACB13DYRN

Detailed Description

The ACB13DYRN is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. This female connector, with two rows and 26 positions, offers versatile connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. The termination method via card extender and matte tin plating on termination ensure easy and durable installation. With an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Perfect for high-reliability applications, this connector is a key component in ensuring seamless electrical connections within electronic systems.