ACB13DYRQ

Heilind Number:SULACB13DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DYRQ

Detailed Description

Introducing the ACB13DYRQ, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a 1A amperage rating and a voltage capacity of 300VAC, it guarantees efficient power transmission. The female gender and 26 positions make it versatile for various applications. Its straddle mount design with a card extender termination method offers easy installation. The cantilever contact type with gold plating ensures optimal signal conductivity. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Compact with a height of 15.49mm and a width of 9.4mm, it saves space on PCBs. Trust the ACB13DYRQ for superior board-to-board connections in your projects.