ACB13DYRT

Heilind Number:SULACB13DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DYRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB13DYRT

Detailed Description

Introducing the ACB13DYRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a unique construction of PPS and Beryllium Copper, this connector ensures robustness and durability. Featuring a threaded mount type and cantilever contact design, it offers secure and stable connections in demanding environments. Gold-plated contacts guarantee optimal signal transmission, while the termination method of Card Extender simplifies installation. With a pitch of 1.27mm and 26 positions, it provides versatility for various applications. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for even the most stringent industrial settings. Rest assured, the ACB13DYRT is the perfect solution for your connectivity needs.