ACB14DHHD

Heilind Number:SULACB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DHHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DHHD

Detailed Description

Introducing the ACB14DHHD, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 28 female contacts, this connector ensures secure and reliable connections. The PPS and Beryllium Copper construction, along with gold plating, guarantees excellent conductivity and durability. With a pitch of 1.27mm and a clearance hole mount type, it offers easy installation on PCBs. The hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the ACB14DHHD for high-reliability connectivity in your electronic systems.