ACB14DHHN

Heilind Number:SULACB14DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DHHN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DHHN

Detailed Description

Introducing the ACB14DHHN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 1.27mm (.05in) and two rows of 28 female contacts, this connector offers seamless connectivity in compact spaces. Constructed with PPS and Beryllium Copper, it ensures optimal signal transmission and durability. The gold-plated contacts guarantee reliable conductivity, even in high-voltage environments up to 300VAC. Featuring a straight orientation and no mounting requirement, installation is effortless. Its operating temperature range of -65 to 150°C makes it suitable for diverse industrial settings. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it provides a secure and space-efficient solution. The matte tin termination plating further enhances its longevity. Perfect for demanding applications, the ACB14DHHN sets a new standard in connectivity.