ACB14DHRN

Heilind Number:SULACB14DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DHRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DHRN

Detailed Description

The ACB14DHRN is a high-performance PCB connector designed for demanding applications. Featuring beryllium copper contacts with gold plating, it ensures reliable conductivity and durability. With a pitch of 1.27mm and 28 positions spread across 2 rows, this connector provides high-density connectivity. Its hairpin contact type and straddle orientation offer secure and stable connections. The termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. Operating in a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the ACB14DHRN ensures optimal performance and reliability.