ACB14DHRT

Heilind Number:SULACB14DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DHRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DHRT

Detailed Description

Introducing the ACB14DHRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a rugged construction, this connector ensures reliable operation even in harsh environments with its operating temperature range of -65 to 150°C. With a pitch of 1.27mm (.05 in) and two rows of 28 positions, it offers precise and efficient signal transmission. The female gender and threaded mount type make installation easy and secure, while the termination method of card extender guarantees stable contact. Constructed with beryllium copper contacts plated in gold, it ensures excellent conductivity and durability. With a voltage rating of 300 VAC, it's suitable for high-power applications. The hairpin contact type and straddle orientation further enhance its performance. The matte tin termination plating adds corrosion resistance, making it a reliable choice for long-term use. This connector, categorized under hi-rel products, provides unparalleled quality and performance for your PCB connectivity needs.