ACB14DYFN

Heilind Number:SULACB14DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DYFN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DYFN

Detailed Description

Experience seamless connectivity with our ACB14DYFN, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability, making it ideal for demanding applications. With a contact plating of Gold and termination plating of Matte Tin, you can count on excellent conductivity and corrosion resistance. The 1.27mm pitch and 28 positions ensure precise signal transmission, while the cantilever contact type guarantees secure mating. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand even the harshest environments. Whether you're working on aerospace, defense, or industrial projects, the ACB14DYFN is the perfect choice for seamless and efficient board-to-board connections.