ACB14DYRD

Heilind Number:SULACB14DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DYRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DYRD

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, ACB14DYRD is a versatile female connector designed for high-performance applications. With a current rating of 1A and voltage tolerance of 300VAC, it ensures reliable power transmission. The connector boasts a 2-row design with 28 positions, ideal for complex PCB setups. Its clearance hole mount type and card extender termination method offer easy installation. Contact plating in gold guarantees optimal conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its cantilever contact type and straddle orientation further enhance functionality. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance, making it an essential component in board-to-board and card edge connections.