| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB14DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB14DYRN |
ACB14DYRN
| Heilind Number: | SULACB14DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB14DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB14DYRN, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. This connector features durable PPS and Beryllium Copper construction, ensuring reliability in extreme conditions. Its 1A amperage rating and 300VAC voltage capability make it suitable for a wide range of power and signal transmission tasks. With 28 gold-plated cantilever contacts housed in a straddle orientation, it offers seamless connectivity in two rows. The .175-inch tail length and no-mounting design facilitate easy installation, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACB14DYRN is a must-have component for any project requiring efficient board-to-board connections.

